Metz Connect 142M2X55020 RJ45 Patch Cable CAT 6A S/FTP 2m Green PUR Industrial

MPN
142M2X55020
Brand
Metz Connect
EAN-13
4251394613246
Order Code
21-7004
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Shielded PUR cable for secure and industrial data transfer in automation and fieldbus technology. The cable meets the requirements of ULStyle 20963 and meets the requirements of Cat7 (elect. Properties based on EN50288-4-2). The materials and design allow increased mechanical load (abrasion, bend, vibration, etc.) of the cable. Special features: UL-Style 20963, seawater resistant, recyclable, LABS-free, RoHS-compliant, Acid and caustic solution dependent, UV resistant, hydrolysis resistant, halogen free, oil resistant, High flexibility, no corrosive gases, microbes, no fire transmission. Fully shielded RJ45 patch cable Cat.6A AWG 26/7, suitable for 10 Gbit Ethernet (IEEE 802.3an), bend protection molded with integrated rest lever protection, PUR cable sleeve, standard versions: 0.3 m, 1.0 m, 2.0 m, 5.0 m, 10.0 m.
Cable Length 2m
Type Network cable, patch cable
Colour Green

Reviews

Be the first to submit a review

Trustpilot