Metz Connect 142M2X15010 M12 X-Coded Cat 6A S/FTP 1m Angled Plug to Free End PUR

MPN
142M2X15010
Brand
Metz Connect
EAN-13
4250184158394
Order Code
21-7000
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Shielded PUR cable for secure and industrial data transfer in automation and fieldbus technology. The cable meets the requirements of ULStyle 20963 and meets the requirements of Cat7 (elect. Properties based on EN50288-4-2). The materials and design allow increased mechanical strain (abrasion, bend, vibration, etc.) of the cable. Special features: UL-Style 20963, seawater resistant, recyclable, LABS-free, RoHS-compliant, Acid and caustic solution dependent, UV resistant, hydrolysis resistant, halogen free, oil resistant, High flexibility, no corrosive gases, microbes, no fire transmission.Standard variants: 1.0 m, 2.0 m, 5.0 m, 10.0 m. Other lengths on request. This text is machine translated.
Cable Length 1m

Reviews

Be the first to submit a review

Trustpilot