Metz Connect 1401505012-E RJ45 Connector Black Cat.6 Class EA 1 piece

MPN
1401505012-E
Brand
Metz Connect
EAN-13
4250184113799
Order Code
09-9652
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Metz Connect 1401505012-E is a black RJ45 connector designed for Cat.6 applications, ensuring high-speed data transmission. Its robust build makes it ideal for use in Ethernet networks, providing reliable and efficient connectivity. Typical applications include network installations in both commercial and residential settings.
Type RJ45 CAT 6
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug
Contact Material Copper
Factory colour Black
Height 15.70mm
LAN Category Cat 6
Length 43.30mm
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute Kabel
Width 13.90mm

Reviews

Be the first to submit a review

Trustpilot