Metz Connect 1401505010-E RJ45 Connector Cat.6 EA Metal 10GbE PoE Compliant

MPN
1401505010-E
Brand
Metz Connect
EAN-13
4250184113805
Order Code
09-9651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Metz Connect RJ45 connector Cat. 6 Class EA 1401505010-E Plug is a robust metal network connector designed for high-speed data transmission and efficiency. Manufactured by Metz Connect, this RJ45 plug is suitable for Cat 5, Cat 6, and potentially Cat 7 cabling, making it ideal for ethernet connectivity in commercial or industrial networks. Typically utilised in IT infrastructure, this connector ensures reliable connectivity for sensitive data networks.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug
Contact Material Copper
Factory colour Metal
Height 6.60mm
LAN Category Cat 6
Length 16.15mm
Maximum Temperature +70°C
Min. temperature -40°C
Width 11.68mm

Reviews

Be the first to submit a review

Trustpilot