Metz Connect 1401025002KE IP67 Plug Case ISO/IEC 24702 Black 1 piece

MPN
1401025002KE
Brand
Metz Connect
EAN-13
4250184114079
Order Code
09-9650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.71
10+ £17.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metz Connect 1401025002KE plug case is an IP67-rated RJ45 connector suitable for Cat 5, Cat 6, and Cat 7 networks. It provides a robust and secure connection, ideal for demanding industrial environments. Common applications include Ethernet networking and outdoor data connections.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector Type Sleeve
Factory colour Black
Height 30mm
Length 126mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -40°C
Seal Type Bayonet
Width 30mm

Reviews

Be the first to submit a review

Trustpilot