Metz Connect 130E405042-E RJ45 Plug Black Cat.6A Tool-Free IP20 10G Ethernet

MPN
130E405042-E
Brand
Metz Connect
EAN-13
4250184175964
Order Code
09-9646
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Metz Connect 130E405042-E is a black RJ45 plug designed for field assembly. It supports Cat 5, Cat 6, and Cat 7 networks, ensuring reliable Ethernet connectivity. This network connector is ideal for professional installations and quick, secure connections in data communication systems.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug
Contact Material Copper
Factory colour Black
Height 27.50mm
LAN Category Cat 6a
Length 61.70mm
Maximum Temperature +70°C
Min. temperature -40°C
Width 13.80mm

Reviews

Be the first to submit a review

Trustpilot