Metz Connect 130E405032-E RJ45 Plug Black Cat.6A Tool-Free IP20

MPN
130E405032-E
Brand
Metz Connect
EAN-13
4250184180593
Order Code
09-9645
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.58 £15.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

The Metz Connect 130E405032-E is an RJ45 plug designed for field assembly, compatible with Cat 5, Cat 6, and Cat 7 networks. This Ethernet connector features a durable black finish and provides reliable connectivity for networking applications. It is typically used in data communication and networking systems to ensure efficient signal transmission.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug
Contact Material Copper
Factory colour Black
Height 16.50mm
LAN Category Cat 6a
Length 49.80mm
Maximum Temperature +70°C
Min. temperature -40°C
Width 13.80mm

Reviews

Be the first to submit a review

Trustpilot