Metz Connect 130B20D31200KE Flush mount Network Socket Inserts 3 ports

MPN
130B20D31200KE
Brand
Metz Connect
EAN-13
4250184157700
Order Code
16-9343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Metz Connect's 130B20D31200KE is a sophisticated flush mount network socket insert featuring three ports, identified alternatively by the description 1842430. This product is engineered to provide reliable network connectivity solutions in various environments, supporting the integration of multiple data lines in a single unit. The design is tailored for seamless incorporation in both commercial and industrial areas requiring efficient data transfer interfaces, such as office buildings and telecommunications centres. Its compatibility with standard cabling facilitates easy installation while ensuring robust performance in demanding conditions. The three-port configuration is particularly beneficial for settings where multi-line connectivity is paramount for maintaining optimal network operations.
Type Network Outlet
Gender Socket
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Colour White
Product Type Network outlet
Specification Unequipped

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot