Metz Connect 130B20D31102KE Network outlet Flush mount 3 ports Pure white

MPN
130B20D31102KE
Brand
Metz Connect
EAN-13
4250184157809
Order Code
16-9342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Metz Connect's 130B20D31102KE, also known as 1842427, is a flush mount network outlet designed to accommodate three ports, making it an efficient solution for structured cabling systems in professional environments. The unit's pure white finish seamlessly integrates into modern interior designs, while its robust construction ensures reliable performance. This network outlet is designed for applications involving high-speed data transmission and is commonly used in office buildings, data centres, and commercial installations where dependable network connectivity is essential.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Colour Pure white (RAL 9010)
No. of LAN ports 3
Product Type Network outlet
Switch type component Insert
Switch type function Network junction box

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot