Metz Connect 130B20D21102KE Network outlet Flush mount Insert 2 ports Pure white

MPN
130B20D21102KE
Brand
Metz Connect
EAN-13
4250184157793
Order Code
16-9339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Metz Connect's 130B20D21102KE, also known under the alternate description 1842428, is a network outlet designed for flush mounting, featuring two ports and presented in pure white. This outlet is engineered to ensure seamless integration into modern networking environments, offering reliable performance for both residential and commercial settings. The unit's construction accommodates high-speed data transmission, making it ideally suited for applications such as structured cabling systems, Ethernet networks, and other telecommunication installations. With its robust design, it supports the efficient management and organisation of network connections, catering to the needs of IT infrastructure engineers who prioritise both functionality and aesthetic compatibility.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Colour Pure white (RAL 9010)
No. of LAN ports 2
Product Type Network outlet
Switch type component Insert
Switch type function Network junction box

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot