Metz Connect 130B20D21002KE Network outlet Flush mount Pure white 2 ports

MPN
130B20D21002KE
Brand
Metz Connect
EAN-13
4250184157731
Order Code
16-9338
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by No. of LAN ports:

    1 2 3
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Metz Connect 130B20D21002KE is a network outlet designed for flush mounting, providing a sleek and unobtrusive installation. This pure white unit features two ports, making it suitable for structured cabling systems where efficient data transmission and network organisation are required. Identified alternately by the description 1842426 - Metz Connect 130B20D21002KE, this network outlet is engineered to support high-speed data connections, ensuring reliable communication infrastructure in professional environments. Its versatility makes it an ideal component for use in commercial and industrial buildings, where dependable connectivity is paramount. Designed with precision, the outlet aligns with modern networking standards, catering to the technical needs of telecommunications and data distribution industries.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Colour Pure white (RAL 9010)
No. of LAN ports 2
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot