Metz Connect 130B20D11102KE Network outlet Flush-mount 1 port Pure white

MPN
130B20D11102KE
Brand
Metz Connect
EAN-13
4250184157779
Order Code
16-9335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Metz Connect's 130B20D11102KE, also known under the alternate description 1842425, is a network outlet designed for flush mounting with a single port configuration. Finished in pure white, this compact outlet is engineered for seamless integration into a variety of networking setups, making it an ideal component for both residential and commercial environments where discreet and efficient cable management is essential. Its robust construction ensures reliable performance, catering to engineers who require dependable connections for high-speed data transmission. This outlet is typically used in applications involving structured cabling systems, providing an organised point of access for Ethernet connectivity in office networks, data centres, and telecommunication rooms.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Colour Pure white (RAL 9010)
No. of LAN ports 1
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot