Metz Connect 130B20D11002KE Network outlet 1 port flush mount pure white

MPN
130B20D11002KE
Brand
Metz Connect
EAN-13
4250184157724
Order Code
16-9334
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by No. of LAN ports:

    1 2 3
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Metz Connect 130B20D11002KE, also referred to as the alternate description 1842429 - Metz Connect 130B20D11002KE, is a network outlet featuring a single port designed for flush mounting applications. Constructed in a pure white finish, this product is engineered to seamlessly integrate into modern infrastructure, providing a reliable connection point for network cables. Its robust design ensures durability and compliance with industry standards, making it a suitable choice for use in commercial buildings, data centres, and office environments where structured cabling solutions are essential. This outlet is particularly useful for engineers involved in network installation and maintenance, offering a dependable solution for Ethernet and telecommunications connections.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Colour Pure white (RAL 9010)
No. of LAN ports 1
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot