Metz Connect 130B117003-E Network outlet DIN rail CAT 6A Grey-white (RAL 7035)

MPN
130B117003-E
Brand
Metz Connect
EAN-13
4250184136545
Order Code
21-6962
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Connection unit for mounting on TH35 rail as per DIN EN 60715 in power distributors for house and industrial installation, equipped with a C6, Amodule 180° RJ45 single module, cable access 45° from the top, plug-in direction tilted 45° downwards, GHMT Cat.6, A re-embedded PVP certified, Cat.6, A component testing according to ISO/IEC 11801 Ed. 2.2:2011-06, DIN EN 50173-1-09, 2011-, DIN EN TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed..1 (12/2008), GHMT certified, Class E compliance, A to 500 MHz according to ISO/IEC 11801 Ed. 2.2:2011-06, DIN EN 50173-1:2011-09, tested: Component up to 600 MHz, link up to 800 MHz, for 10Gb Ethernet (IEEE 802.3an), remote power (HDBaseT, PoE plus, PoE and 4PPoE suitable) and Easy to mount connection of data lines AWG 26/1 - 22/1 (single-wired) and AWG 26/7 to 22/7 (multi-wired) to IDC-terminals, identification of wire allocation T568A and T568B directly on the load piece, special tool-free migration to 25G-systems, the width of 1TE enables the installation of up to 12 REGplus in standard electrical distribution, When installed as a device of protection class I, the equipotential bonding takes place directly on the rail via an integrated equipotential bonding plate, which can be connected to the building equipotential bonding system via appropriate contact terminals, the module is protected from direct contact via a cover. The protection class II remains if mounted in insulation-protective distributor. For this purpose, the equipotential bonding spring must be removed, integrated dust protection flap (also available in color)

Reviews

Be the first to submit a review

Trustpilot