Metz Connect 130B10D20002-E Network outlet Surface-mount 2 ports Pure white

MPN
130B10D20002-E
Brand
Metz Connect
EAN-13
4250184141587
Order Code
16-9332
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Metz Connect 130B10D20002-E, also referred to as 1840859, is a surface-mount network outlet designed with two ports in a pure white finish. This product is engineered for reliable network connectivity, supporting data transfer applications with its dual port configuration, ensuring flexibility in installation and usage. The outlet is suitable for implementation in structured cabling systems, often found in commercial and residential environments where secure network connections are critical. The design allows for easy integration into existing infrastructures, serving as an essential component in maintaining efficient communication networks. The product's robust construction and compatibility with a variety of networking standards make it a valuable asset for engineers seeking reliable connectivity solutions.
Type Network Outlet
Mounting Type PCB
Shielded/Shrouded Unshielded
Cable Feed Reverse
Colour Pure white
Length 51.00mm
No. of LAN ports 2
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Width 85.60mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot