Metz Connect 130B10D10002-E Network outlet Surface-mount 1 port Pure white

MPN
130B10D10002-E
Brand
Metz Connect
EAN-13
4250184141570
Order Code
16-9331
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Metz Connect's 130B10D10002-E network outlet, also known under the alternate description 1840864, is designed for streamlined connectivity solutions. This surface-mount device features a single port and is presented in a pure white finish, providing a visually unobtrusive element suitable for various environments. Engineered for reliability, the outlet is ideal for data communication applications where robust network connections are required. Typically employed in office buildings, data centres, and telecommunication rooms, it serves as an integral component for establishing and maintaining structured cabling systems. The design emphasises ease of installation while complying with standard industry specifications for network interfaces.
Type Network Outlet
Mounting Type PCB
Shielded/Shrouded Unshielded
Cable Feed Reverse
Colour Pure white
Length 51.00mm
No. of LAN ports 1
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Width 85.60mm

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot