Metz Connect 1309471003KI Casing Surface-mount for Keystone

MPN
1309471003KI
Brand
Metz Connect
EAN-13
4251394665627
Order Code
21-6958
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

With two keys and the same closing lock (same locks and key), housing flap sealed IP protection classes tested without outgoing components. The protection class may differ due to the connection of components. Installation cut-out module: Keystone Mounting of two individual modules as desired (RJ45, LWL-LC, fiber-optic ST, COAX) available as accessories. Flap lid closes completely, even with patch cables inserted. Folding lid can be seen when open Housing made of UV weather-resistant and break-proof thermoplastic plastic PC/ASA With well-visible label field Colour: Grey (RAL 7035) Cable glands available as accessories Modules not included.
Type Case
Number of Ports N/A

Reviews

Be the first to submit a review

Trustpilot