Metz Connect 1309470003-I Casing Surface-mount for MC Module

MPN
1309470003-I
Brand
Metz Connect
EAN-13
4251394632094
Order Code
21-6953
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

With two keys and the same closing lock (same locks and key), housing flap sealed, Protection type IP44, protected against water spray on all sides and the penetration of solid objects with a size of more than 1 mm. IP protection classes tested without outgoing components. The protection class may differ due to the connection of components. Module mounting cutout: MC module, mounting of two individual modules of choice (RJ45, fiber optic LC, fiber optic ST, COAX) available as accessories. Flap lid closes completely, even with patch cables inserted, Folding lid can be seen when open, Housing made of UV weather-resistant and break-proof thermoplastic material PC/ASA, With well visible label field, cable routing for one or two cables can be rotated to 90 degrees. Colour: Grey (RAL 7035), cable glands available as accessories, Supplied without modules and screws for surface mounting.
Type Case
Number of Ports N/A

Reviews

Be the first to submit a review

Trustpilot