Metz Connect 1309470002-I Casing Surface-mount Pure white for MC Module

MPN
1309470002-I
Brand
Metz Connect
EAN-13
4251394632100
Order Code
21-6951
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With two keys and the same closing lock (same locks and keys), Housing flap lead-sealable, Protection type IP44, protected against water spray on all sides and the penetration of solid objects with a size of more than 1 mm. IP protection classes tested without outgoing components. The protection class may differ due to the connection of components. Cut-out module: MC module, Mounting of two individual modules as desired (RJ45, LWL-LC, fiber-optic ST, COAX) available as accessories. The hinged lid closes completely, even with patch cables inserted, hinged lid can be detected in the open state, housing made of UV weather-resistant and break-proof thermoplastic PC/ASA , With well visible label field, cable routing for one or two cables can be rotated to 90 degrees. Colour: Pure white (RAL 9010), Cable glands available as accessories, Supplied without modules and screws for surface mounting.
Type Case
Number of Ports N/A

Reviews

Be the first to submit a review

Trustpilot