Metz Connect 1309430003-E Network outlet surface-mount grey 2 ports unequipped

MPN
1309430003-E
Brand
Metz Connect
EAN-13
4250184106609
Order Code
16-9329
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Metz Connect 1309430003-E is a network outlet that features a surface-mount design with two unequipped ports, suitable for various data communication applications. This product, also referred to by the alternate description 1840862, offers versatility in network installations, providing a robust solution for both residential and commercial environments where reliable connectivity is essential. Its grey ABS plastic construction ensures durability and compatibility with a range of decor, making it an ideal choice for structured cabling systems. This product is commonly employed in telecommunication rooms, data centres, and office spaces where efficient cable management and neat termination are necessary. Designed to meet standardisation requirements, it supports various cabling types, ensuring adaptability to evolving network demands.
Type Network Outlet
Mounting Type PCB
Shielded/Shrouded Unshielded
Cable Feed Reverse
Colour Grey
Length 58.00mm
No. of LAN ports 2
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Width 87.00mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot