Metz Connect 1309427103-E Network outlet DIN rail CAT 6 Light grey

MPN
1309427103-E
Brand
Metz Connect
EAN-13
4250184136538
Order Code
21-6950
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Network socket in the form of a circuit breaker. The socket insert is completely shielded and authorised for Cat 6. The socket is mounted like a circuit breaker on a standard DIN rail. Plug direction 90º to the DIN rail. Cable routing from top or bottom. For changing the direction of cable routing, only the lower part of the 2-piece housing is twisted and again latched onto the TH35 rail. All connection modules can be used in modular design in REGplus IP20 module. With installation as a device of Safety Class I, the equipotential bonding takes place directly on the rail via an integrated equipotential bonding plate. The rail is integrated in the building equipotential bonding via appropriate measures. The device is protected by a cover against direct contact. The protection class II remains if mounted in insulation-protective distributor. For this purpose, the equipotential bonding must be removed.

Reviews

Be the first to submit a review

Trustpilot