Metz Connect 1309410003-E Network outlet Surface-mount CAT 6A 1 port Light green

MPN
1309410003-E
Brand
Metz Connect
EAN-13
4250184106517
Order Code
16-9327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Metz Connect 1309410003-E, is a network outlet designed for surface mounting, supporting Category 6A connections and providing a single port. This product, also known as 2588169, offers reliable high-speed data transmission up to 10 Gbps, making it ideal for modern data communication applications. It features a light green housing, which not only aids in identification but is also robust enough to withstand the typical demands of indoor environments. Engineered for use in both residential and commercial installations, this outlet ensures efficient networking within structured cabling systems, supporting Ethernet applications and compatible network protocols with a high degree of precision and reliability.
Type Network Outlet
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Light grey
LAN Category Cat 6a
No. of LAN ports 1
Product Type Network outlet
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box

Reviews

Be the first to submit a review

Accessories


Trustpilot