Metz Connect 130927-1200-E Fasteners Silver Rail-mount Network Adapters

MPN
130927-1200-E
Brand
Metz Connect
EAN-13
4251394635439
Order Code
16-9326
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Metz Connect 130927-1200-E is part number designed for robust rail-mount network applications, serving as a reliable fastener within intricate electrical systems. This silver-toned network adapter offers precision engineering, enabling secure mounting in various industrial environments where stability and connectivity are critical. The product’s compatibility with standard rail configurations ensures seamless integration, making it essential for engineers seeking dependable mounting solutions in telecommunications and data networking sectors. With its alternate description, 2588174 - Metz Connect 130927-1200-E, it is particularly suitable for applications that demand high durability and consistency in performance.
Type Fasteners
Colour Silver
Content 1
Dimensions (L x W) 260 mm x 42.25 mm
Length 260mm
Width 42.25mm

Reviews

Be the first to submit a review

Trustpilot