Metz Connect 1309161102-E Network outlet Flush mount 3 ports Pure white RAL 90

MPN
1309161102-E
Brand
Metz Connect
EAN-13
4250184106098
Order Code
16-9321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Metz Connect 1309161102-E, offers a network outlet designed for flush mounting with three ports in a pure white finish corresponding to RAL 90. This product, alternatively described as 1693349, is engineered to facilitate reliable and efficient networking connections within structured cabling systems. It is ideal for use in commercial and residential environments where precise cabling management and connectivity are required, such as in office buildings and smart homes. The outlet is designed to maintain high-performance standards while seamlessly integrating into various interiors, making it a practical choice for data and telecommunications professionals.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Modular
Cable Feed Reverse
Colour Pure white (RAL 9010)
Length 21.20mm
No. of LAN ports 3
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Width 69.90mm

Reviews

Be the first to submit a review

Trustpilot