Metz Connect 1309151200-E Network outlet Flush mount Insert Unequipped 2 ports

MPN
1309151200-E
Brand
Metz Connect
EAN-13
4250184106012
Order Code
16-9320
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Metz Connect 1309151200-E is a flush mount network outlet insert featuring two unequipped ports. This product, also referenced as alternate description 1693346, is designed for structured cabling systems requiring reliable network connectivity. Its robust design allows it to be flush mounted, providing a neat integration into wall surfaces, making it an ideal choice for professional environments such as office buildings and data centres. Engineered for versatility, it supports a range of networking applications where secure and stable connections are paramount. Suitable for both commercial and residential setups, this outlet insert is geared towards efficient network management.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Modular
Cable Feed Reverse
Colour Silver
Length 69.9mm
No. of LAN ports 2
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Weight 0.02
Width 13.3mm

Reviews

Be the first to submit a review

Accessories


Trustpilot