Metz Connect 1309151102-E Network outlet Flush mount 2 ports Pure white RAL 90

MPN
1309151102-E
Brand
Metz Connect
EAN-13
4250184106005
Order Code
16-9319
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Metz Connect 1309151102-E is a flush mount network outlet equipped with two ports, presented in a pure white finish conforming to RAL 90 standards. This product, also referenced under the alternate description 1693345, offers robust connectivity solutions designed for seamless integration into structured cabling systems. Engineered to support high-speed data transmission, the network outlet is ideally suited for environments such as commercial buildings, data centres, and network infrastructure projects, where efficient and reliable communications standards are paramount. The flush mount design ensures discreet installation, maintaining aesthetic appeal while adhering to functional requirements.
Type Network Outlet
Mounting Type Flush Mount
Shielded/Shrouded Modular
Cable Feed Reverse
Colour Pure white (RAL 9010)
Length 21.20mm
No. of LAN ports 2
Product Type Network outlet
Specification Unequipped
Switch type component Insert
Switch type function Network junction box
Weight 0.04
Width 69.90mm

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot