Metz Connect 130863-06-E Networks Adapter RJ45 to RJ45 Silver PATCH CABLE

MPN
130863-06-E
Brand
Metz Connect
EAN-13
4251394608129
Order Code
16-9317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metz Connect 130863-06-E is a high-quality networks adapter designed to facilitate secure and reliable connections between RJ45 interfaces. This product, also referenced as 2588168, features robust construction with a silver finish that ensures durability and optimal performance in various environments. The RJ45 to RJ45 configuration makes it suitable for use in network installations where efficient data transmission is crucial, such as in telecommunications infrastructure, data centres, and enterprise networks. Its design ensures compatibility with standard Ethernet cables, providing engineers with a dependable solution for maintaining high-speed network connections.
Type Network adapter
Cable Use Networks
Colour Silver
Connection Type RJ45
No. of A connectors 1
No. of B connections 1
Specification CAT 7a
Type A RJ45 socket
Type B RJ45 socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot