Metz Connect 130863-04-E Networks Adapter CAT 6A Patch Cable Adapter

MPN
130863-04-E
Brand
Metz Connect
EAN-13
4251394607900
Order Code
16-9315
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock1 due on 03/11/2026

Metz Connect 130863-04-E is featuring a CAT 6A patch cable adapter designed to facilitate high-speed data transfer in professional networking applications. This adapter supports advanced Ethernet standards suitable for environments requiring robust and reliable data connectivity, making it essential for telecommunications and data centre infrastructure. Engineered with precision, the 130863-04-E ensures optimal signal integrity and minimal interference, maintaining the high performance standards expected in critical network setups. The product is identified by alternate description code 2226547 and adheres to stringent industry regulations, providing compatibility and ease of integration across a variety of networking systems.
Type Network adapter
Cable Use Networks
Colour Silver (metallic)
Specification CAT 6A
Weight 0.04

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot