Metz Connect 130863-02-E Cable Connector FA CAT 7a 8 Pins Metal Adapter

Image Representative of Range

Metz Connect 130863-02-E Cable Connector FA CAT 7a 8 Pins Metal Adapter

MPN
130863-02-E
Brand
Metz Connect
EAN-13
4250184159247
Order Code
12-4790
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Metz Connect manufactures the Cable Connector class FA CAT 7a 130863-02-E Adapter, featuring 8 metal pins. This high-quality network connector is designed for use with cat 5, cat 6, and cat 7 cables and is suitable for Ethernet connections. It is typically applied in professional networking environments requiring reliable and high-speed data transmission.
Type Core connector
AWG (min.) 24
AWG max. 22
Cable diameter (details) 5mm
Colour Metal
Connection Cut & Clip
Connector standard Single wire connector
Connector Type Adapter
Cross section (flexible) (max.) 0.0050mm²
Cross section (flexible) (min.) 0.0032mm²
Cross section (inflexible) (max.) 0.0032mm²
Cross section (inflexible) (min.) 0.0020mm²
Material (details) Zinc diecasting
Pins 8
Specification CAT 7a
Standards In connection with Cat 7 A Cu-Kabeln is the class FA according to ISO/IEC 11801 Ed.2.2: 2011-06 up to 1000 MHz.

Reviews

Be the first to submit a review

Trustpilot