Metz Connect 130861-0302-E 3 ports Unequipped 1 U Unequipped

MPN
130861-0302-E
Brand
Metz Connect
EAN-13
4250184133001
Order Code
21-6926
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Empty in-wall module housing for single modules in module design, sturdy steel casing, powder coated upper part in RAL9010, easy attachment and removal of the upper part of the case by screw-free attachment, potential equalization possible via spade plug, additional cable strain relief at the lower part of the case with cable tie, the case is suitable for direct wall mounting, As desktop and with mounting rail adapter mini for mounting rail , The bottom of the 3-port and 4-port versions can be removed. Here there is an additional attachment option via a 60 mm hole gauge, available as an option and can be used in all housings except 2 ports: FO expansion set for module and Keystone AP housing 130861-MSK-E, optionally available for housing 2x12 port: Strain relief for patch cable 130861-24ZE-E, versions: 2, 3, 4, 6, 8, 12, 16 and 2x12 ports
Type USB Adapter

Reviews

Be the first to submit a review

Trustpilot