Metz Connect 1308453055-E RJ45 Patch Cable Cat.6A S/FTP 3m Green 1pc

MPN
1308453055-E
Brand
Metz Connect
EAN-13
4250184117612
Order Code
21-6909
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Particularly suitable for unshielded and shielded Class E, A system-shielded Cat.6, A patch cable AWG 26/7zwei shielded RJ45 plug, wiring 1 - 1, cable type: S/FTP 4x2xAWG 26/7 PIMF, cable sheath LSHF(LSOH), halogen-free, Cat.6, A component test according to ISO/IEC 11801-1 and IEC 61935-2, GHMT certifierClass E 500 to ISO-1/1/1/1 DIN EN 50173-1 suitable for 10GBit Ethernet (IEEE 802.3an), remote power (PoE, PoE plus and UPoE) and HDBaseT, kink protection sleeve sprayed with integrated snap-on protection, colors can deviate slightly due to production This text is machine translated.
Cable Length 3m
Colour Green
Type Network cable, patch cable

Reviews

Be the first to submit a review

Trustpilot