Metz Connect 130283-I Relay 230V AC 8A Controls External Signal Devices

MPN
130283-I
Brand
Metz Connect
EAN-13
4250184101703
Order Code
09-9642
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metz Connect 130283-I is an industrial relay module with a nominal voltage of 230 V AC and a maximum switching current of 8 A. It is ideal for controlling electrical circuits in commercial and industrial applications. This relay is designed for reliable performance and can be used in automatic control systems.
Type Relay
Color Multicolour
Dim (L x W x H) 70 x 72 x 35mm
Height 35mm
Length 70mm
Maximum Switching Load 1500VA
Nominal Voltage [AC] 230V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Weight 77g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot