Metz Connect 1108321370 MR-F-AI8 Modbus RTU Module with 8 Configurable Inputs

MPN
1108321370
Brand
Metz Connect
EAN-13
4251394620626
Order Code
09-9631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £228.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metz Connect MR-F-AI8 Modbus RTU is a versatile din rail power supply unit operating at 24 V AC/DC with a 65 mA current draw. This rail mount power supply is ideal for industrial environments requiring reliable power distribution. Typical applications include automation systems and communication bus setups.
Type Bus
Depth 60mm
Dimensions (L x W x H) 60 x 50 x 69.30mm
Height 69.30mm
Input voltage DC 0 - 10V
Inputs 8 nalogueA
IP Rating IP40
Max. output current 1 65mA
Maximum input voltage [DC] 10V
Maximum Operating Temperature +55°C
Minimum Input Voltage [DC] 0V
Misc Attribute MR-F-AI8 Modbus RTUm
Operating temperature (min.) -5°C
Weight 104g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot