Metz Connect 1108311319 MR-DI10 Modbus Module 10 Digital Inputs TH35 Rail

MPN
1108311319
Brand
Metz Connect
EAN-13
4250184135609
Order Code
09-9630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £171.48 £169.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Metz Connect MR-DI10 Modbus RTU 1108311319 is a versatile DIN rail power supply unit that operates at 24 V AC/DC with a current rating of 85 mA. This industrial power supply module is designed for efficient and reliable performance in automation systems and communication networks. It is typically used in industrial environments for managing data exchange and power distribution.
Type Bus
Depth 60mm
Dimensions (L x W x H) 60 x 35 x 69.30mm
Height 69.30mm
Inputs 10 digital
IP Rating IP40
Max. output current 1 85mA
Maximum Operating Temperature +55°C
Misc Attribute MR-DI10 Modbus RTUm
Operating temperature (min.) -5°C
Type of electric connection Screw terminal
Weight 83g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot