Metz Connect 11073001 Encoder 24V AC/DC Manual/Auto Control 0-10V Output

MPN
11073001
Brand
Metz Connect
EAN-13
4251394607665
Order Code
09-9628
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Metz Connect's 11073001 is a monitoring relay that operates with a 24 V AC or V DC power supply. This device is ideal for ensuring stable operation in electrical systems by monitoring voltage levels. Typical applications include integration into control panels and automation systems.
Type Encoder
Colour Grey
Connection Spring-loaded terminal
Depth 60mm
Dim (W x H x D) 11.20 x 87.50 x 60 mm
Height 87.50mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -5°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 43g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot