Metz Connect 11070713 Coupler Module 24V AC/DC 2 Change-Overs

MPN
11070713
Brand
Metz Connect
EAN-13
4250184123101
Order Code
09-9622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect is the manufacturer of the coupler module 11070713, which operates with 24 V AC or V DC. This device features two change-overs and serves as a monitoring relay for electrical circuits. Typical applications include monitoring and control systems in industrial and automation settings.
Type Coupler module
Color Grey
Connection Spring-loaded terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 11.20 x 87.50 x 60mm
Height 87.50mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 43g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot