Metz Connect 11070613 Coupler Module 24V AC/DC Change-Over Safe Separation

MPN
11070613
Brand
Metz Connect
EAN-13
4250184123095
Order Code
09-9621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Metz Connect 11070613 is a coupler module designed for monitoring relays. It supports 24 V AC and features a maximum 1 change-over contact, making it suitable for various electrical control applications. This device is typically used in settings requiring reliable voltage monitoring for safety and efficiency.
Type Coupler module
Color Grey
Connection Spring-loaded terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 87.50 x 60mm
Height 87.50mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 43g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot