Metz Connect 110673 Threshold Switch 24 V AC/DC 1 Change-over Relay

MPN
110673
Brand
Metz Connect
EAN-13
4250184123002
Order Code
09-9615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Metz Connect manufactures the 110673 threshold switch, which operates on 24 V AC or DC and features a single change-over relay. This compact monitoring relay is designed to ensure effective control and regulation of electrical systems. Typical applications include automated industrial processes and building automation systems.
Type Threshold switch
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot