Metz Connect 11066670 Threshold Switch 24 V Adjustable Hysteresis Relay

MPN
11066670
Brand
Metz Connect
EAN-13
4251394629346
Order Code
09-9611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £43.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metz Connect 11066670 is a threshold switch ideal for monitoring relays. It supports both 24 V AC and V DC, featuring a single change-over contact. This product is commonly used in applications requiring precise voltage monitoring and control.
Type Threshold switch
Color Grey
Connection Spring-loaded terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot