Metz Connect 11066170 Threshold Switch 24V AC/DC 1 Change-Over Relay

MPN
11066170
Brand
Metz Connect
EAN-13
4251394628394
Order Code
09-9607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect produces the 11066170 monitoring relay, noted for its 24 V AC/DC compatibility with a maximum of one change-over contact. This threshold switch excels in effectively managing electrical systems. It is typically used in applications requiring precise voltage monitoring and control.
Type Threshold switch
Color Grey
Connection Spring-loaded terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 17.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot