Metz Connect 110661 Threshold Switch 24V AC/DC 1 Change-Over Relay

MPN
110661
Brand
Metz Connect
EAN-13
4250184122944
Order Code
09-9606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Metz Connect 110661 is a threshold switch that operates on 24 V AC or DC voltage. It features a 1 change-over contact and is ideal for applications requiring precise monitoring and control. This monitoring relay is commonly used in automation systems to manage electrical parameters effectively.
Type Threshold switch
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 17.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot