Metz Connect 11066001 Encoder Adjustable 24V AC/DC MANUAL/AUTO Modes

MPN
11066001
Brand
Metz Connect
EAN-13
4250184172864
Order Code
09-9605
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Metz Connect manufactures the monitoring relay model 11066001, which operates with 24 V AC and V DC (max). It is designed to monitor power systems and ensure stable electrical conditions. Typical applications include industrial automation and system safeguarding.
Type Encoder
Colour Grey
Connection Screw terminal
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60 mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot