Metz Connect 110660 Encoder 24V AC/DC Manual/Auto Modes 0-10V Output

MPN
110660
Brand
Metz Connect
EAN-13
4250184122937
Order Code
09-9604
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £61.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Metz Connect manufactures the 110660 monitoring relay designed for applications requiring 24 V AC or DC. This versatile device ensures reliable voltage monitoring in electrical systems. It is ideal for ensuring system stability in various industrial and commercial settings.
Type Encoder
Colour Grey
Connection Screw terminal
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60 mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot