Metz Connect 1106302517 Coupler Module 24V DC Screw Terminals Diode

MPN
1106302517
Brand
Metz Connect
EAN-13
4250184122777
Order Code
09-9593
Country of Origin
Germany
View Full Product Range (22)

Discontinued


The Metz Connect 1106302517 is a coupler module operating at 24 V DC, ideal for integration in electrical systems. Its primary function is to facilitate the management and control of various connections within these systems. Typically used in automation and monitoring applications, this device ensures reliable performance in managing electrical signals.
Type Coupler module
. emperature 0°C
Color Grey
Connection Screw terminal
Depth 43mm
Dim (W x H x D) 11.20 x 61.30 x 43mm
Height 61.30mm
IP Rating IP40
Max. operating voltage [DC] 24V
Maximum Temperature +50°C
Weight 35g
Width 11.20mm

Trustpilot