Metz Connect 11061925 Coupler Module 24V DC 2 Change-Overs Secure Separation

MPN
11061925
Brand
Metz Connect
EAN-13
4250184122722
Order Code
09-9591
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.02
10+ £27.83
100+ £27.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Metz Connect 11061925 is a coupler module featuring a 24 V DC maximum and two change-overs. It is typically used in monitoring relay applications for efficient control and automation. The module offers reliable performance in electrical circuits needing precise switching.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Max. operating voltage [DC] 24V
Maximum Temperature +55°C
Min. temperature -20°C
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot