Metz Connect 11061913 Coupler Module 24V AC/DC 2 Change-Overs Compact

MPN
11061913
Brand
Metz Connect
EAN-13
4250184122715
Order Code
09-9590
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Metz Connect's coupler module 11061913 is designed for voltage monitoring, featuring 24 V AC compatibility and a maximum V DC operation with dual change-overs. Key attributes include efficient switching capability in monitoring relays. It's ideal for applications requiring precise electrical system oversight.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot