Metz Connect 11061525 Coupler Module 24V DC Secure Isolation Compact

MPN
11061525
Brand
Metz Connect
EAN-13
4250184122647
Order Code
09-9587
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Metz Connect's 11061525 is a coupler module operating at a maximum of 24 V DC with a single change-over contact. This monitoring relay is designed for precise control and automation tasks. It is typically used in industrial and building automation systems.
Type Coupler module
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 11.20 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Max. operating voltage [DC] 24V
Maximum Temperature +55°C
Min. temperature -20°C
Weight 45g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot