Metz Connect 110518 Busbar Module 230 V 10 Inputs Relay Signalling

MPN
110518
Brand
Metz Connect
EAN-13
4250184122371
Order Code
09-9576
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Operating Voltage:

    230, 230 V AC, V DC (max) 24, 24 V AC, V DC (max)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect's Busbar module 110518 is a versatile monitoring relay designed for use with 230 V AC systems. It features a single change-over relay with a maximum V DC rating, making it suitable for diverse electrical monitoring applications. The relay is commonly used in control panels to ensure the reliable operation of electrical circuits.
Type Busbar module
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 60mm
Dim (W x H x D) 22.50 x 61.30 x 60mm
Height 61.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 230, 230 V AC, V DC (max)
Weight 70g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot