Metz Connect 11051105 RM21 Relay Module 230V AC For Large Loads

MPN
11051105
Brand
Metz Connect
EAN-13
4251394625614
Order Code
09-9572
Country of Origin
China
View Full Product Range (9)

Discontinued


The Metz Connect RM21 230 V AC relay features a change-over contact designed for monitoring applications. Its robust construction ensures reliable operation in controlling circuits with a maximum voltage of 230 V AC. This monitoring relay is ideal for automation systems and equipment protection.
Type Relay
Mounting Type Plug-in
Height 75mm
Width 15.50mm
Length 75mm
Coil Voltage 230V
Contact Type 1 CO
Rated current 8 A
AWG (min.) 12
AWG max. 22
Connection Screw terminal
Contact Material AgNi 90/10
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 65mm
Dim (W x H x D) 15.50 x 75 x 65 mm
Factory colour Black
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute RM21 230 V AC
Switching Voltage 250V AC
Switch-on current 30A
Weight 95g

Trustpilot