Metz Connect 11050270 Signal Converter Isolated 0-10 V or 0-20 mA

MPN
11050270
Brand
Metz Connect
EAN-13
4251394629254
Order Code
09-9566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £76.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metz Connect PT-F-C12 230 V AC is a signal converter designed for control systems and automation applications. This product functions as a temperature transducer, digital converter, and passive isolator, ensuring efficient signal processing. Commonly used in industrial settings, it provides reliable interface conversion and isolation.
Type Signal converter
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Consumption AC: 200 mA; DC: 110mA
Dim (L x W x H) 60 x 35 x 69.30 mm
Height 69.30mm
Input signal (current) 0 - 20mA
Input signal (current) (max.) 20mA
Input signal (voltage) 0 - 10 V/DC
Input signal (voltage) (max.) 10V
Length 60mm
Load 500 Ω
Max. ambient temperature +70°C
Min. ambient temperature -20°C
Misc Attribute PT-F-C12 230 V AC
Output (current) 0 - 20mA
Supply Voltage 0 - 10V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot